MCP1700T-3302E/TT vs LP3997MMX-3.3 feature comparison

MCP1700T-3302E/TT Microchip Technology Inc

Buy Now Datasheet

LP3997MMX-3.3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 MSOP
Package Description SOT-23, 3 PIN TSSOP,
Pin Count 3 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks, 6 Days
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.35 V 0.4 V
Dropout Voltage1-Nom 0.178 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 2 V
JESD-30 Code R-PDSO-G3 S-PDSO-G8
JESD-609 Code e3
Length 2.9 mm 3 mm
Line Regulation-Max 0.0561%
Load Regulation-Max 0.0495%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code TO-236 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.12 mm 1.09 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 1.3 mm 3 mm
Base Number Matches 1 1

Compare MCP1700T-3302E/TT with alternatives

Compare LP3997MMX-3.3 with alternatives