MCP1700-3302E/MAY
vs
MCP1700T-3302E/TTVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVSON,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.35 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.68 V
4.3 V
JESD-30 Code
S-PDSO-N6
R-PDSO-G3
Length
2 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
6
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
3.366 V
3.399 V
Output Voltage1-Min
3.234 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
1.12 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
3%
Width
2 mm
1.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
0.178 V
Input Voltage Absolute-Max
6.5 V
JESD-609 Code
e3
Line Regulation-Max
0.0561%
Load Regulation-Max
0.0495%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Equivalence Code
TO-236
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100; TS 16949
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP1700-3302E/MAY with alternatives
Compare MCP1700T-3302E/TTVAO with alternatives