MCP1700-3202E/TO vs MCP1700-3302E/TO feature comparison

MCP1700-3202E/TO Microchip Technology Inc

Buy Now Datasheet

MCP1700-3302E/TO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-92, SIP3,.1,50 TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.178 V 0.178 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.2 V 4.3 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.1024% 0.1089%
Load Regulation-Max 0.048% 0.0495%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.296 V 3.399 V
Output Voltage1-Min 3.104 V 3.201 V
Output Voltage1-Nom 3.2 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
Factory Lead Time 5 Weeks, 4 Days
Samacsys Manufacturer Microchip
Packing Method BAG
Qualification Status Not Qualified

Compare MCP1700-3202E/TO with alternatives

Compare MCP1700-3302E/TO with alternatives