MCP16362T-E/NMXVAO vs LM53635MQURNLRQ1 feature comparison

MCP16362T-E/NMXVAO Microchip Technology Inc

Buy Now Datasheet

LM53635MQURNLRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Additional Feature ALSO HAS PFM CONTROL TECHNIQUE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 48 V 42 V
Input Voltage-Min 4 V 3.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code S-PDSO-N8 R-PQCC-N22
JESD-609 Code e3 e3
Length 3 mm 5 mm
Number of Functions 1 1
Number of Terminals 8 22
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3.5 A
Output Voltage-Max 24 V 10 V
Output Voltage-Min 2 V 3.2 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON QCCN
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2600 kHz 2350 kHz
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL QUAD
Width 3 mm 4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description VQFN-22
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Number of Outputs 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP16362T-E/NMXVAO with alternatives

Compare LM53635MQURNLRQ1 with alternatives