MCP1633T-E/MG
vs
TPS63060DSC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
9 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Microchip
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
12 V
|
Input Voltage-Min |
3 V
|
2.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
S-PQCC-N16
|
S-PDSO-N10
|
Length |
3 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
0.9 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
2200 kHz
|
2600 kHz
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SON
|
Package Description |
|
HVSON,
|
Pin Count |
|
10
|
Output Current-Max |
|
1 A
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare MCP1633T-E/MG with alternatives
Compare TPS63060DSC with alternatives