MCP16331T-E/CHVAO
vs
TPS54120RGYT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 6 PIN
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
50 V
17 V
Input Voltage-Min
4.4 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G6
R-PQCC-N24
JESD-609 Code
e3
e4
Length
2.9 mm
5.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.8 A
1 A
Output Voltage-Max
24 V
6 V
Output Voltage-Min
2 V
0.8 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVQCCN
Package Equivalence Code
SOP6,.1,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
550 kHz
500 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.6 mm
3.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
24
Samacsys Manufacturer
Texas Instruments
Number of Outputs
2
Compare MCP16331T-E/CHVAO with alternatives
Compare TPS54120RGYT with alternatives