MCP16301HT-E/CHY vs MCP16301T-E/CHVAO feature comparison

MCP16301HT-E/CHY Microchip Technology Inc

Buy Now Datasheet

MCP16301T-E/CHVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 6 PIN SOT-23, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 30 V
Input Voltage-Min 4.7 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15 V 15 V
Output Voltage-Min 2 V 2 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SOP6,.11,37 SOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 550 kHz 550 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
JESD-609 Code e3
Output Current-Max 0.6 A
Screening Level AEC-Q100
Terminal Finish MATTE TIN

Compare MCP16301HT-E/CHY with alternatives

Compare MCP16301T-E/CHVAO with alternatives