MCP1316T-46LI/OT
vs
MCP1316T-46FE/OTV13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOT-23, 5 PIN
|
SOT-23, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.55 mm
|
1.55 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
RESET THRESHOLD VOLTAGE IS 4.6V
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Supply Current-Max (Isup) |
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Terminal Finish |
|
MATTE TIN
|
Threshold Voltage-Nom |
|
+4.6V
|
|
|
|
Compare MCP1316T-46LI/OT with alternatives
Compare MCP1316T-46FE/OTV13 with alternatives