MCP130T-475I/TT vs MCP130-475DI/TO feature comparison

MCP130T-475I/TT Microchip Technology Inc

Buy Now Datasheet

MCP130-475DI/TO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 TO-92
Package Description SOT-23, 3 PIN PLASTIC, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Length 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Threshold Voltage-Nom +4.63V +4.63V
Width 1.3 mm
Base Number Matches 1 1

Compare MCP130T-475I/TT with alternatives

Compare MCP130-475DI/TO with alternatives