MCP1206P101PT-T vs BBUP00160808101Y00 feature comparison

MCP1206P101PT-T AEM Inc

Buy Now Datasheet

BBUP00160808101Y00 Pulse Maglayers

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AEM INC MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.8 mm
JESD-609 Code e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 100 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 3 A 3 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare MCP1206P101PT-T with alternatives

Compare BBUP00160808101Y00 with alternatives