MCP1206FMTE500 vs BMB1206-P1A-500ETLF feature comparison

MCP1206FMTE500 KOA Speer Electronics Inc

Buy Now Datasheet

BMB1206-P1A-500ETLF TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e0 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish TIN LEAD Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Rohs Code Yes

Compare MCP1206FMTE500 with alternatives

Compare BMB1206-P1A-500ETLF with alternatives