MCP120-475GI/TO
vs
MAX803LEXR+T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
TSSOP, SOT-323
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
3
|
Adjustable Threshold |
|
NO
|
Analog IC - Other Type |
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP3/6,.08
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Supply Current-Max (Isup) |
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Threshold Voltage-Nom |
|
+4.63 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.25 mm
|
|
|
|
Compare MAX803LEXR+T with alternatives