MCP112T-195I/NB vs MCP112-195I/LB feature comparison

MCP112T-195I/NB Microchip Technology Inc

Buy Now Datasheet

MCP112-195I/LB Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TSSOP6,.08
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.00175 mA 0.00175 mA
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Threshold Voltage-Nom +1.9V +1.9V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description PLASTIC, SC-70, 3 PIN
Pin Count 3
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2.025 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm

Compare MCP112T-195I/NB with alternatives

Compare MCP112-195I/LB with alternatives