MCP100T-475I/TTVAO
vs
MCP101-475HI/TO
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
SOT-23
|
|
Package Description |
PLASTIC, SOT-23, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Length |
2.92 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.12 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Width |
1.3 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MCP100T-475I/TTVAO with alternatives