MCP0805F221PB-T
vs
CIB21P110AC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Unknown
|
Ihs Manufacturer |
AEM INC
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
0805
|
0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case Code |
0805
|
0805
|
Construction |
Multilayer Chip
|
Chip Bead
|
DC Resistance-Max |
0.05 Ω
|
0.05 Ω
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.9 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
220 OHM Ω
|
|
Packing Method |
BULK
|
Tape, Paper
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
Material |
|
Ferrite
|
Physical Dimension |
|
L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
|
Series |
|
CIB
|
|
|
|
Compare MCP0805F221PB-T with alternatives