MCP00020 vs MC6A-7/0.2T2-WEBK-100 feature comparison

MCP00020 SPC Multicomp

Buy Now Datasheet

MC6A-7/0.2T2-WEBK-100 pro-power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO PRO-POWER
Reach Compliance Code unknown unknown
Samacsys Manufacturer Multicomp Pro
Conductor Finish TIN TIN
Conductor Material ANNEALED COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.22 mm2
DIN Conformance NO NO
Diameter 1.2 mm 2.15 mm
IEC Conformance NO NO
Insulator Material PVC POLYVINYL CHLORIDE
Length 100 mm
MIL Conformance NO NO
Number of Conductors 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C
Rated Current 1.4 A
Rated Voltage 1000 V 1500 V
Resistance 0.088 Ω 10 Ω
Shielding NO NO
Stranding 7X0.2
Wire Gauge 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Application EQUIPMENT WIRE

Compare MCP00020 with alternatives

Compare MC6A-7/0.2T2-WEBK-100 with alternatives