MCO57CAD-FREQ-OUT21-V1
vs
MCO77CAD-FREQ-OUT21-V1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
M-TRON INDUSTRIES INC
|
M-TRON INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
200%
|
200%
|
Manufacturer Series |
MCO
|
MCO
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max |
12 MHz
|
12 MHz
|
Operating Frequency-Min |
3 MHz
|
3 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
20.83mm x 13.21mm x 5.08mm
|
20.83mm x 13.21mm x 5.08mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MCO57CAD-FREQ-OUT21-V1 with alternatives
Compare MCO77CAD-FREQ-OUT21-V1 with alternatives