MCMT21N470F101CT vs 08051U470FAJ2A feature comparison

MCMT21N470F101CT SPC Multicomp

Buy Now Datasheet

08051U470FAJ2A Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Obsolete
SPC TECHNOLOGY/ MULTICOMP AVX CORP
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.23.00.20
Multicomp Pro
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e0
SURFACE MOUNT SURFACE MOUNT
Yes No
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, 7 INCH TR, PAPER, 7 INCH
1% 1%
100 V 100 V
AEC-Q200
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
No

Compare MCMT21N470F101CT with alternatives

Compare 08051U470FAJ2A with alternatives