MCMHR6V3226M4X7 vs 8220LAM0407SS000 feature comparison

MCMHR6V3226M4X7 SPC Multicomp

Buy Now Datasheet

8220LAM0407SS000 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Multicomp Pro
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Shape WIRE

Compare MCMHR6V3226M4X7 with alternatives

Compare 8220LAM0407SS000 with alternatives