MCMF0W4FF5101A50
vs
271-5.1K/REEL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MULTICOMP PRO
|
XICON PASSIVE COMPONENTS
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
Tubular
|
Cylindrical
|
Lead Diameter |
0.54 mm
|
0.54 mm
|
Lead Length |
28 mm
|
28 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.5 mm
|
2.5 mm
|
Package Length |
6.8 mm
|
6.8 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
|
Resistance |
5100 Ω
|
5100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Manufacturer Series |
|
271
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
TR
|
Series |
|
MF
|
|
|
|
Compare MCMF0W4FF5101A50 with alternatives
Compare 271-5.1K/REEL with alternatives