MCMF0W4FF1001A50 vs MF0W4FF1001B00 feature comparison

MCMF0W4FF1001A50 SPC Multicomp

Buy Now Datasheet

MF0W4FF1001B00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO ROYAL ELECTRONIC FTY CO LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown compliant
Samacsys Manufacturer Multicomp Pro ROYALOHM
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 3.5 mm 6.8 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Additional Feature PRECISION

Compare MCMF0W4FF1001A50 with alternatives

Compare MF0W4FF1001B00 with alternatives