MCMF0W4FF1001A50 vs 271-1K feature comparison

MCMF0W4FF1001A50 SPC Multicomp

Buy Now Datasheet

271-1K Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MULTICOMP PRO XICON PASSIVE COMPONENTS
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Samacsys Manufacturer Multicomp Pro
Construction Tubular Cylindrical
JESD-609 Code e3
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 3.5 mm 6.8 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 6
ECCN Code EAR99
Manufacturer Series 271
Series MF

Compare MCMF0W4FF1001A50 with alternatives

Compare 271-1K with alternatives