MCM81430S70 vs MH1M08CAJ-7 feature comparison

MCM81430S70 Freescale Semiconductor

Buy Now Datasheet

MH1M08CAJ-7 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MITSUBISHI ELECTRIC CORP
Package Description SIMM, SIM30 SIMM, SIM30
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N30 R-XSMA-N30
Memory Density 8388608 bit 8388608 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 8 8
Number of Terminals 30 30
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX8 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SIM30 SIM30
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 14.097 mm 17.78 mm
Standby Current-Max 0.002 A 0.002 A
Supply Current-Max 0.2 mA 0.17 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Part Package Code SIMM
Pin Count 30
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare MH1M08CAJ-7 with alternatives