MCM72MS64SG66
vs
IBM14M64724DPA-9
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MOTOROLA INC
|
IBM MICROELECTRONICS
|
Package Description |
,
|
DIMM, DIMM136
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
9 ns
|
9 ns
|
Additional Feature |
BYTE WRITE; SELF-TIMED WRITE; BURST COUNTER
|
|
JESD-30 Code |
R-XDMA-N136
|
R-XDMA-N136
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
CACHE SRAM MODULE
|
CACHE SRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
136
|
136
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX72
|
64KX72
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
I/O Type |
|
COMMON
|
Package Code |
|
DIMM
|
Package Equivalence Code |
|
DIMM136
|
Standby Current-Max |
|
0.1 A
|
Standby Voltage-Min |
|
3.14 V
|
Supply Current-Max |
|
0.95 mA
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare MCM72MS64SG66 with alternatives
Compare IBM14M64724DPA-9 with alternatives