MCM72JG32SG66
vs
CYM74A550PM-50C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7 ns
25 ns
Additional Feature
BYTE WRITE; BURST COUNTER; OUTPUT REGISTER
8K X 8 TAG; 16K X 1 DIRTY BIT
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE TAG SRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
160
160
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX64
32KX64
Output Characteristics
SERIES-RESISTOR
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM160
DIMM160
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.34 A
Standby Voltage-Min
4.75 V
3.13 V
Supply Current-Max
1.3 mA
1.5 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Part Package Code
DMA
Package Description
DIMM, DIMM160
Pin Count
160
Clock Frequency-Max (fCLK)
50 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MCM72JG32SG66 with alternatives
Compare CYM74A550PM-50C with alternatives