MCM69R821AZP4.2 vs CY7C1306V25-100BZC feature comparison

MCM69R821AZP4.2 Freescale Semiconductor

Buy Now Datasheet

CY7C1306V25-100BZC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CYPRESS SEMICONDUCTOR CORP
Package Description BGA, BGA119,7X17,50 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165
Reach Compliance Code unknown compliant
Access Time-Max 5.5 ns 3 ns
I/O Type COMMON SEPARATE
JESD-30 Code R-PBGA-B119 R-PBGA-B165
JESD-609 Code e0 e0
Memory Density 4718592 bit 18874368 bit
Memory IC Type LATE-WRITE SRAM QDR SRAM
Memory Width 18 36
Number of Terminals 119 165
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX18 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TBGA
Package Equivalence Code BGA119,7X17,50 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 1.5,3.3 V
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 3.15 V 2.4 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 165
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 100 MHz
Length 15 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 220
Seated Height-Max 1.2 mm
Standby Current-Max 0.06 A
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 2.6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V
Width 13 mm

Compare CY7C1306V25-100BZC with alternatives