MCM69R819ZP6 vs CY7C1372AV25-100BGC feature comparison

MCM69R819ZP6 Motorola Semiconductor Products

Buy Now Datasheet

CY7C1372AV25-100BGC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
Package Description BGA, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 119
Access Time-Max 5 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 18874368 bit
Memory IC Type ZBT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 119
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.4 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Compare MCM69R819ZP6 with alternatives

Compare CY7C1372AV25-100BGC with alternatives