MCM69P536CTQ6R
vs
MT58LC32K36F1LG-8.5TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICRON TECHNOLOGY INC
Package Description
TQFP-100
LQFP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
6 ns
5 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
20 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
110 °C
70 °C
Operating Temperature-Min
20 °C
Organization
32KX36
32KX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
4
1
Part Package Code
QFP
Pin Count
100
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MCM69P536CTQ6R with alternatives
Compare MT58LC32K36F1LG-8.5TR with alternatives