MCM69F817ZP6.5R
vs
UPD464318LS1-A65
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
RENESAS ELECTRONICS CORP
Package Description
BGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Base Number Matches
2
2
Rohs Code
No
Access Time-Max
3.5 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Memory Density
4718592 bit
Memory IC Type
LATE-WRITE SRAM
Memory Width
18
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.6 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.6 mA
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Compare MCM69F817ZP6.5R with alternatives