MCM69F817ZP6.5R vs IBM043640QLAA-6 feature comparison

MCM69F817ZP6.5R Motorola Mobility LLC

Buy Now Datasheet

IBM043640QLAA-6 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description BGA, BGA, BGA119,7X17,50
Pin Count 119 119
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Access Time-Max 7.5 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B119
JESD-609 Code e0
Length 22 mm
Memory Density 4718592 bit
Memory IC Type STANDARD SRAM
Memory Width 36
Number of Functions 1
Number of Ports 1
Number of Terminals 119
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Organization 128KX36
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.576 mm
Standby Current-Max 0.15 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.575 mA
Supply Voltage-Max (Vsup) 3.47 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Compare MCM69F817ZP6.5R with alternatives

Compare IBM043640QLAA-6 with alternatives