MCM69F618ZP12
vs
UPD461318LS1-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NEC ELECTRONICS CORP
Package Description
1.27 MM PITCH, PLASTIC, BGA-119
BGA,
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
3 ns
Additional Feature
TEMP TJ = 20 TO 110 DEG C; SELF-TIMED WRITE; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e0
e0
Length
22 mm
22 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
18
18
Number of Functions
1
1
Number of Ports
1
Number of Terminals
119
119
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
64KX18
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.4 mm
2.3 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.465 V
3.45 V
Supply Voltage-Min (Vsup)
3.135 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
14 mm
14 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
BGA
Pin Count
119
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare MCM69F618ZP12 with alternatives
Compare UPD461318LS1-5 with alternatives