MCM69D536TQ10 vs MCM69D536TQ5R feature comparison

MCM69D536TQ10 Motorola Semiconductor Products

Buy Now Datasheet

MCM69D536TQ5R Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description TQFP-176 LFQFP, QFP176,1.0SQ,20
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 5 ns
Clock Frequency-Max (fCLK) 50 MHz 100 MHz
I/O Type COMMON COMMON
JESD-30 Code S-PQFP-G176 S-PQFP-G176
JESD-609 Code e0 e0
Length 24 mm 24 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 176 176
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX36 32KX36
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Voltage-Min 3.14 V 3.14 V
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
Base Number Matches 2 1
Part Package Code QFP
Pin Count 176
Additional Feature PIPELINED ARCHITECTURE
Standby Current-Max 0.1 A
Supply Current-Max 0.25 mA

Compare MCM69D536TQ10 with alternatives

Compare MCM69D536TQ5R with alternatives