MCM6949YJ10 vs 71V428L10Y8 feature comparison

MCM6949YJ10 Motorola Semiconductor Products

Buy Now Datasheet

71V428L10Y8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.400 INCH, SOJ-32 SOJ, SOJ32,.44
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e0 e0
Length 20.96 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOJ
Pin Count 32
Manufacturer Package Code PB32
I/O Type COMMON
Moisture Sensitivity Level 3
Package Equivalence Code SOJ32,.44
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.14 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MCM6949YJ10 with alternatives

Compare 71V428L10Y8 with alternatives