MCM6946YJ10
vs
71V424S10YG8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
SOJ
Package Description
0.400 INCH, SOJ-36
0.400 INCH, GREEN, PLASTIC, SOJ-36
Pin Count
36
36
Reach Compliance Code
unknown
compliant
ECCN Code
3A991
3A991.B.2.A
HTS Code
8542.31.00.01
8542.32.00.41
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PDSO-J36
R-PDSO-J36
Length
23.495 mm
23.495 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.76 mm
3.683 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
4
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
PBG36
Date Of Intro
1999-02-01
I/O Type
COMMON
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
SOJ36,.44
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.02 A
Standby Voltage-Min
3 V
Supply Current-Max
0.18 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 71V424S10YG8 with alternatives