MCM6926AWJ12 vs PDM31034SA12SOTY feature comparison

MCM6926AWJ12 Freescale Semiconductor

Buy Now Datasheet

PDM31034SA12SOTY Paradigm Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC PARADIGM TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44 ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A991 3A991.B.2.B
HTS Code 8542.31.00.01 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Candidate List Date 2015-06-15
Access Time-Max 12 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.55 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 4 2
Number of Ports 1
Output Enable YES

Compare MCM6926AWJ12 with alternatives

Compare PDM31034SA12SOTY with alternatives