MCM67M618BFN9R vs CY7C1032-12JCT feature comparison

MCM67M618BFN9R Motorola Semiconductor Products

Buy Now Datasheet

CY7C1032-12JCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC CYPRESS SEMICONDUCTOR CORP
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 9 ns 12 ns
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Length 19.1262 mm 19.1262 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 19.1262 mm
Base Number Matches 1 1
Part Package Code LCC
Pin Count 52
Additional Feature TWO BIT WRAPAROUND COUNTER

Compare MCM67M618BFN9R with alternatives

Compare CY7C1032-12JCT with alternatives