MCM67A618AFN15 vs MT58LC64K18M1EJ-9 feature comparison

MCM67A618AFN15 NXP Semiconductors

Buy Now Datasheet

MT58LC64K18M1EJ-9 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type CACHE SRAM STANDARD SRAM
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Package Description PLASTIC, LCC-52
Pin Count 52
Access Time-Max 9 ns
Additional Feature BURST COUNTER; BYTE WRITE CONTROL; SELF TIMED REGISTER
I/O Type COMMON
JESD-30 Code S-PQCC-J52
JESD-609 Code e0
Length 19.125 mm
Memory Density 1179648 bit
Memory Width 18
Number of Functions 1
Number of Ports 1
Number of Terminals 52
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX18
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.125 mm

Compare MT58LC64K18M1EJ-9 with alternatives