MCM67A518FN10 vs PDM44528S9JTR feature comparison

MCM67A518FN10 Freescale Semiconductor

Buy Now Datasheet

PDM44528S9JTR Paradigm Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS PARADIGM TECHNOLOGY INC
Package Description QCCJ, LDCC52,.8SQ ,
Reach Compliance Code unknown unknown
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0
Memory Density 589824 bit 589824 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 18 18
Number of Terminals 52 52
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX18 32KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.29 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.32.00.41
Number of Functions 1
Number of Ports 1
Output Enable YES
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Technology CMOS

Compare PDM44528S9JTR with alternatives