MCM6729WJ10R2 vs MSM4256JLMB-45 feature comparison

MCM6729WJ10R2 Motorola Mobility LLC

Buy Now Datasheet

MSM4256JLMB-45 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOSAIC SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.44 ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32 R-CQCC-J32
JESD-609 Code e0
Length 20.96 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX4 256KX4
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ QCCJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm
Supply Current-Max 0.165 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B (Modified)

Compare MCM6729WJ10R2 with alternatives

Compare MSM4256JLMB-45 with alternatives