MCM6729BWJ10R2 vs HM624257AJP-25 feature comparison

MCM6729BWJ10R2 Motorola Mobility LLC

Buy Now Datasheet

HM624257AJP-25 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Part Package Code SOJ SOJ
Package Description SOJ, SOJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 25 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Length 20.96 mm 20.71 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM CACHE SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.76 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Standby Voltage-Min 2 V

Compare MCM6729BWJ10R2 with alternatives

Compare HM624257AJP-25 with alternatives