MCM6706AJ8
vs
M5M52B78AJ-8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MITSUBISHI ELECTRIC CORP
Package Description
SOJ, SOJ28,.34
SOJ, SOJ28,.34
Reach Compliance Code
unknown
unknown
Access Time-Max
8 ns
8 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ28,.34
SOJ28,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.195 mA
0.195 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOJ
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.41
Number of Functions
1
Number of Ports
1
Output Enable
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
BICMOS
Compare M5M52B78AJ-8 with alternatives