MCM64Z836TQ8
vs
MCM63Z836TQ7
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
PLASTIC, TQFP-100
|
LQFP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
8 ns
|
7 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PQFP-G100
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Memory Density |
9437184 bit
|
9437184 bit
|
Memory IC Type |
ZBT SRAM
|
ZBT SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
100
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX36
|
256KX36
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP100,.63X.87
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Standby Current-Max |
0.01 A
|
|
Standby Voltage-Min |
2.3 V
|
|
Supply Current-Max |
0.25 mA
|
|
Supply Voltage-Max (Vsup) |
2.7 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
Additional Feature |
|
FLOW-THROUGH OR PIPELINED ARCHTECTURE
|
|
|
|
Compare MCM64Z836TQ8 with alternatives
Compare MCM63Z836TQ7 with alternatives