MCM64E836FC5.0 vs IBM0436A8CBLBB-5 feature comparison

MCM64E836FC5.0 Motorola Semiconductor Products

Buy Now Datasheet

IBM0436A8CBLBB-5 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC IBM MICROELECTRONICS
Package Description BGA, BGA, BGA153,9X17,50
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.2 ns 2.5 ns
JESD-30 Code R-PBGA-B153 R-PBGA-B153
Length 22 mm 22 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type DDR SRAM STANDARD SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 153 153
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 256KX36 256KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.77 mm 2.679 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 153
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA153,9X17,50
Standby Current-Max 0.15 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.47 mA

Compare MCM64E836FC5.0 with alternatives

Compare IBM0436A8CBLBB-5 with alternatives