MCM6323YJ12 vs IDT71V016SA12YI8 feature comparison

MCM6323YJ12 Freescale Semiconductor

Buy Now Datasheet

IDT71V016SA12YI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOJ, SOJ44,.44 0.400 INCH, PLASTIC, SOJ-44
Reach Compliance Code unknown not_compliant
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e0 e0
Length 28.58 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ44,.44 SOJ44,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.76 mm 3.683 mm
Standby Current-Max 0.005 A 0.01 A
Standby Voltage-Min 3 V 3.15 V
Supply Current-Max 0.16 mA 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10.16 mm 10.16 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code SOJ
Pin Count 44
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Additional Feature ALSO OPERATES WITH 3V TO 3.6 V SUPPLY
Moisture Sensitivity Level 3

Compare MCM6323YJ12 with alternatives

Compare IDT71V016SA12YI8 with alternatives