MCM6306DJ20 vs PDM31256SA20SOTY feature comparison

MCM6306DJ20 Motorola Semiconductor Products

Buy Now Datasheet

PDM31256SA20SOTY Paradigm Technology Inc

Buy Now Datasheet
No
Obsolete Transferred
MOTOROLA INC PARADIGM TECHNOLOGY INC
0.300 INCH, PLASTIC, SOJ-28 ,
unknown unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
20 ns 20 ns
R-PDSO-J28 R-PDSO-J28
e0
18.415 mm
262144 bit 262144 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
1 1
28 28
32768 words 32768 words
32000 32000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
32KX8 32KX8
3-STATE 3-STATE
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.75 mm
2 V
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm
DUAL DUAL
7.62 mm
3 2

Compare MCM6306DJ20 with alternatives

Compare PDM31256SA20SOTY with alternatives