MCM62L09CP20
vs
IMCZ-65698V-45SHXXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MATRA MHS
Package Description
DIP, DIP28,.3
,
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
R-CDIP-T24
JESD-609 Code
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Terminals
28
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.32.00.41
Number of Functions
1
Number of Ports
1
Output Enable
NO
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare IMCZ-65698V-45SHXXX with alternatives