MCM62L09CP20 vs ACT-S512K32N-020P7C feature comparison

MCM62L09CP20 Motorola Semiconductor Products

Buy Now Datasheet

ACT-S512K32N-020P7C Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC COBHAM PLC
Package Description 0.300 INCH, PLASTIC, DIP-28 PGA,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code R-PDIP-T28 S-CPGA-P66
JESD-609 Code e0
Length 34.23 mm
Memory Density 262144 bit 16777216 bit
Memory IC Type STANDARD SRAM CACHE SRAM MODULE
Memory Width 4 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 66
Number of Words 65536 words 524288 words
Number of Words Code 64000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 512KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP PGA
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 4.699 mm
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Width 7.62 mm
Base Number Matches 3 2
Additional Feature ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width 16

Compare MCM62L09CP20 with alternatives

Compare ACT-S512K32N-020P7C with alternatives