MCM6265CP12 vs EDI8G32512C15MMC feature comparison

MCM6265CP12 Freescale Semiconductor

Buy Now Datasheet

EDI8G32512C15MMC White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS WHITE ELECTRONIC DESIGNS CORP
Package Description DIP, DIP28,.3 SIMM-72
Reach Compliance Code unknown unknown
Access Time-Max 12 ns 25 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 R-XSMA-N72
JESD-609 Code e0
Length 34.67 mm
Memory Density 73728 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 9 32
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 72
Number of Words 8192 words 524288 words
Number of Words Code 8000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX9 512KX32
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP SIMM
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Width 7.62 mm
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MCM6265CP12 with alternatives

Compare EDI8G32512C15MMC with alternatives