MCM6249WJ20
vs
HM624100LP-30
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
RENESAS TECHNOLOGY CORP
Part Package Code
SOJ
TSOP2
Package Description
SOJ, SOJ32,.44
TSOP2,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
30 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-G32
JESD-609 Code
e0
Length
20.96 mm
20.95 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX4
1MX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
TSOP2
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
3
2
Compare MCM6249WJ20 with alternatives
Compare HM624100LP-30 with alternatives