MCM6226BWJ20R2 vs MT5C1009EC-35LE/IT feature comparison

MCM6226BWJ20R2 Freescale Semiconductor

Buy Now Datasheet

MT5C1009EC-35LE/IT Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROSS COMPONENTS
Package Description SOJ, SOJ32,.44 SON, SOLCC32,.4
Reach Compliance Code unknown compliant
Access Time-Max 20 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-CDSO-N32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SON
Package Equivalence Code SOJ32,.44 SOLCC32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.001 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.12 mA 0.125 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Part Package Code DLCC
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.41
Length 20.828 mm
Number of Functions 1
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 10.16 mm

Compare MCM6226BWJ20R2 with alternatives

Compare MT5C1009EC-35LE/IT with alternatives